Print Page





Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0099
Newark Part No.52AJ5074
Technical Datasheet
Board TypeBreadboard / Solderless
Board Material-
Hole Diameter-
External Height78mm
External Width58mm
Board Thickness-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Board Type
Breadboard / Solderless
Hole Diameter
-
External Width
58mm
SVHC
No SVHC (14-Jun-2023)
Board Material
-
External Height
78mm
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
