New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Single Board Computers, Maker & Education
                                                                                                    3. Maker & Education Boards
                                                                                                    Print Page

                                                                                                    DFR0351

                                                                                                    Evaluation Board, ATmega328P, 8 bit megaAVR MCU

                                                                                                    DFROBOT
                                                                                                    DFROBOT DFR0351
                                                                                                    DFROBOT DFR0351
                                                                                                    DFROBOT DFR0351
                                                                                                    DFROBOT DFR0351
                                                                                                    DFROBOT DFR0351
                                                                                                    DFROBOT DFR0351
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR0351
                                                                                                    Newark Part No.87AH5880
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$23.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $23.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR0351
                                                                                                    Newark Part No.87AH5880
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    No. of Bits8bit
                                                                                                    Silicon Family NameATmega
                                                                                                    Core ArchitectureAVR
                                                                                                    Core Sub-ArchitecturemegaAVR
                                                                                                    Silicon Core NumberATmega328P, CC2540
                                                                                                    Kit ContentsRomeo BLE Mini V2 Board ATmega328P/CC2540
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    Romeo BLE mini small Arduino robot control board with Bluetooth 4.0 is a simplified version of Romeo board. It inherits all functions of Romeo BLE. Moreover, it got a smaller size. It has 8 Digital pins, 4 analogue pins and integrates Bluetooth 4.0 wireless communication function. And it can easy to drive the mobile platform using two 1.2A H-bridged motor driver to meet the needs of small scale robots. Romeo BLE mini will be a good assistant to Makers. It supports Gravity-3pin interface, color-coded, compatible with servos and gravity sensors & modules. It also support external power supply automatically switch, can simultaneously USB and external power supply. Romeo BLE support wireless download program / wireless communication function, mobile phone APP control.

                                                                                                    • Two way H-bridged motor driver
                                                                                                    • Support servo external power input
                                                                                                    • Supports AT commands to configure BLE
                                                                                                    • Support serial transmission
                                                                                                    • TI CC2540 BLE chip, 30m (open area) transmission distance
                                                                                                    • ATmega328P microprocessor, Arduino UNO board
                                                                                                    • 32KB (ATmega328P) flash of which 0.5KB used by bootloader, SRAM 2KB, EEPROM 1KB (ATmega328P)
                                                                                                    • 16MHz clock frequency, 8 digital I/O pins, microUSB connector
                                                                                                    • 4 analogue input pins, 1.2A output current (single-channel continuous drive current)
                                                                                                    • Size is 45mm x 38.5mm

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Silicon Family Name

                                                                                                    ATmega

                                                                                                    Core Sub-Architecture

                                                                                                    megaAVR

                                                                                                    Kit Contents

                                                                                                    Romeo BLE Mini V2 Board ATmega328P/CC2540

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    8bit

                                                                                                    Core Architecture

                                                                                                    AVR

                                                                                                    Silicon Core Number

                                                                                                    ATmega328P, CC2540

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.