Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTM04-12PA
Newark Part No.38AH5595
Product RangeDTM
Your Part Number
265 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $3.960 |
| 25+ | $3.730 |
| 50+ | $3.660 |
| 100+ | $3.580 |
| 500+ | $3.250 |
| 1000+ | $3.110 |
| 2500+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTM04-12PA
Newark Part No.38AH5595
Product RangeDTM
Product RangeDTM
No. of Positions12Positions
For Use WithAMP DTM Series Size 20 Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
IP RatingIP68
Voltage Rating250VDC
Current Rating7.5A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Product Range
DTM
No. of Positions
12Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP68
Current Rating
7.5A
Gender
Receptacle
For Use With
AMP DTM Series Size 20 Pin Contacts
IP Rating
IP68
Voltage Rating
250VDC
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate