Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTM06-12SA
Newark Part No.69H6805
Product RangeDTM
Your Part Number
Technical Datasheet
3,232 In Stock
Need more?
769 Delivery in 1-3 Business Days(US stock)
2463 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.340 |
| 25+ | $2.070 |
| 50+ | $2.050 |
| 100+ | $2.030 |
| 500+ | $1.840 |
| 1000+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTM06-12SA
Newark Part No.69H6805
Product RangeDTM
Technical Datasheet
Product RangeDTM
No. of Positions12Positions
For Use WithDT Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
IP RatingIP68
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (07-Nov-2024)
Product Overview
The DTM series from Deutsch are environmentally sealed connectors are designed specifically for cable to cable applications. This connector was developed for lower amperage, multipin and low cost connectors. DTM series connectors accept 20 size pins and sockets with 7.5amp continuous current capacity and accommodate wire sizes 16AWG to 22AWG.
- 2, 3, 4, 6, 8 and 12 cavity arrangements
- Available in in-line, flange or PCB mount options
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Wedgelocks assure contact alignment and retention
- Available in both plug and receptacle
Applications
Industrial
Technical Specifications
Product Range
DTM
No. of Positions
12Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP68
Current Rating
7.5A
Gender
Plug
For Use With
DT Series Socket Contacts
IP Rating
IP68
Voltage Rating
250V
SVHC
No SVHC (07-Nov-2024)
Alternatives for DTM06-12SA
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate