Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-P33-NP0
Newark Part No.30AH0165
Product Range369 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 100+ | $28.980 |
Price for:Each
Minimum: 100
Multiple: 50
$2,898.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-P33-NP0
Newark Part No.30AH0165
Product Range369 Series
Technical Datasheet
Product Range369 Series
No. of Positions3Positions
For Use WithAS39029 / EN3155 Crimp Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1500V
Current Rating5A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
369 Series
No. of Positions
3Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
1500V
SVHC
No SVHC (08-Jul-2021)
Gender
Plug
For Use With
AS39029 / EN3155 Crimp Pin Contacts
IP Rating
IP67
Current Rating
5A
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate