Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
2 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Wescorp ESD antistatic clear cellulose tape on plastic core
- Low charging transparent cellulose film (2.4mil thick) with high-tack rubber adhesive
- Plastic core
Technical Specifications
Tape Type
Packaging
Tape Width - Metric
12.7mm
Tape Length - Metric
32.92m
Tape Colour
Transparent
SVHC
No SVHC (08-Jul-2021)
Tape Backing Material
Cellulose
Tape Width - Imperial
0.5"
Tape Length - Imperial
36yard
Product Range
-
Technical Docs (3)
Alternatives for 79200
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate