Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No42518
Newark Part No.61H6123
Product RangeStatfree Z2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,338.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1,338.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No42518
Newark Part No.61H6123
Product RangeStatfree Z2 Series
Technical Datasheet
Mat Type3 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial36"
Length - Imperial50ft
External Width36"
Width - Metric910mm
Length - Metric15.2m
Product RangeStatfree Z2 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Desco’s Statfree® Z2™ mat is a .125" thick, 3-layer, dissipative heat fused vinyl composite material. It is designed to provide a path-to-ground and eliminate static charge generation when used as a worksurface table mat, shelf liner, and cart shelf liner. The surface resistance (1 x 10E6 < 1 x 10E9 ohms Rtt) of the top layer meets ANSI/ESD S20.20 worksurface required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Width - Imperial
36"
External Width
36"
Length - Metric
15.2m
SVHC
No SVHC (08-Jul-2021)
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
50ft
Width - Metric
910mm
Product Range
Statfree Z2 Series
Technical Docs (1)
Alternatives for 42518
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate