Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No09130
Newark Part No.49H6790
Product RangeJEWEL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.680 |
Price for:Each
Minimum: 1
Multiple: 1
$26.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09130
Newark Part No.49H6790
Product RangeJEWEL Series
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max330mm
Lead Length10ft
Wristband ColourSapphire
Ground TerminalsSnap
Product RangeJEWEL Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Sapphire colour elastic adjustable wrist strap with 10 feet coil cord
- Bright colours allow supervisor to see that worker is wearing wrist strap
- Ensures reliable path-to-ground connection expanding banana plug into socket
- Solid stainless steel wrist band stud machined to exacting tolerances and precise profile
- Durable, lightweight fabric
- Medical grade stainless steel locking clasp
- Date coded
Contents
Wrist strap with coil cord, Alligator clip.
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
10ft
Ground Terminals
Snap
SVHC
No SVHC (08-Jul-2021)
Circumference Max
330mm
Wristband Colour
Sapphire
Product Range
JEWEL Series
Alternatives for 09130
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate