Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No702-0300
Newark Part No.02M0575
Product Range7000
Your Part Number
Technical Datasheet
547 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.770 |
Price for:Each
Minimum: 1
Multiple: 1
$10.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No702-0300
Newark Part No.02M0575
Product Range7000
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range7000
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
7000
Technical Docs (2)
Alternatives for 702-0300
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate