Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No572-0200
Newark Part No.45M6898
Product Range572 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
100+ | $5.280 |
500+ | $4.670 |
1000+ | $4.040 |
Price for:Each
Minimum: 100
Multiple: 1
$528.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No572-0200
Newark Part No.45M6898
Product Range572 Series
Technical Datasheet
For Use WithPrinted Circuit Board
Current Rating10A
Mounting Hole Dia1.94mm
Operating Voltage50V
Insulator ColourBlue
Product Range572 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Blue Double Insulated 4mm 90deg socket
- For mounting onto printed circuit boards
- Grooves in the outer acetal housing provide stacking alignment for board space saving
- Insulant: Acetal
- Pin: Brass, Silver Plate
- Bush: Brass, Silver Plate
- Amps: 10A
- Working Voltage: 50V
- Contact Resistance: 10mΩ
- Maximum Temperature RTI: +110°C
- Minimum Temperature: -25°C
- Recommended Temperature: 10A @ 55°C
- Voltage Breakdown: 5000V
- Recommended Conductor Size: 1.5mm²
Technical Specifications
For Use With
Printed Circuit Board
Mounting Hole Dia
1.94mm
Insulator Colour
Blue
SVHC
No SVHC (10-Jun-2022)
Current Rating
10A
Operating Voltage
50V
Product Range
572 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate