Product Information
Product Overview
PMT-D2V100W1AH is a PMT series of panel mount power supply. It can withstand shock and vibration requirements . In addition to features like overvoltage and overload protections, delta’s PMT series of panel mount power supply is unlike many other brands in the same price level. It is designed for cost competitive markets without compromising the quality of the components and product specifications. This product has an expected life time of 10 years. This versatile series has three different connector options (terminal block, front face and harness) and can also be converted into L Frame (PML) or Open Frame (PMB) type of power supplies to satisfy different application needs. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes buildings, machine, process, factory automation, LED lighting, test and measurements.
- Input voltage range from 88 to 132VAC, 176 to 264VAC, rated output voltage is V1: 24VDC, V2: 5VDC
- Rated output current is V1: 3.50A, V2: 3A, nominal output power is 99W
- Typical efficiency at 100% load is > 84.0% at 230VAC
- Dual output, single phase, no PFC, front face connector type(option)
- With conformal coating
- Conforms to harmonic current IEC/EN 61000-3-2, Class A
- Selectable AC Switch
- High MTBF > 700,000 hrs. as per telcordia SR-332
- Operating temperature range from -10°C to +70°C
- Dimension (L x W x H) is 7.01 x 3.82 x 1.50inch
Technical Specifications
ITE
99W
3.5A
3A
-
-
Adjustable, Fixed
To Be Advised
2Outputs
24V
5V
-
-
88V AC to 132V AC, 176V AC to 264V AC
PMT Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate