New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Enclosed Power Supplies
                      Print Page

                      PMT-D1V100W1AH

                      AC/DC Enclosed Power Supply (PSU), 10.8V to 13.2V, ITE, 2 Outputs, 99 W, 12 V, 7 A, 5 V

                      DELTA ELECTRONICS PMT-D1V100W1AH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDELTA ELECTRONICS
                      Manufacturer Part NoPMT-D1V100W1AH
                      Newark Part No.52AH7569
                      Product RangePMT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerDELTA ELECTRONICS
                      Manufacturer Part NoPMT-D1V100W1AH
                      Newark Part No.52AH7569
                      Product RangePMT Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs2Outputs
                      Output Power Max99W
                      Output Voltage - Output 112V
                      Output Current - Output 17A
                      Output Voltage - Output 25V
                      Output Current - Output 23A
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Input Voltage VAC88V AC to 132V AC, 176V AC to 264V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Product RangePMT Series
                      SVHCTo Be Advised

                      Product Overview

                      PMT-D1V100W1AH is a PMT series of panel mount power supply. It can withstand shock and vibration requirements . In addition to features like overvoltage and overload protections, delta’s PMT series of panel mount power supply is unlike many other brands in the same price level. It is designed for cost competitive markets without compromising the quality of the components and product specifications. This product has an expected life time of 10 years. This versatile series has three different connector options (terminal block, front face and harness) and can also be converted into L Frame (PML) or Open Frame (PMB) type of power supplies to satisfy different application needs. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes buildings, machine, process, factory automation, LED lighting, test and measurements.

                      • Input voltage range from 88 to 132VAC, 176 to 264VAC, rated output voltage is V1: 12VDC, V2: 5VDC
                      • Rated output current is V1: 7.00A, V2: 3.00A, nominal output power is 99W
                      • Typical efficiency at 100% load is > 82.0% at 230VAC
                      • Dual output, single phase, no PFC, harness connector type(option)
                      • Conforms to harmonic current IEC/EN 61000-3-2, Class A
                      • Selectable AC Switch
                      • High MTBF > 700,000 hrs. as per Telcordia SR-332
                      • Operating temperature range from -10°C to +70°C
                      • Dimension (L x W x H) is 7.01 x 3.82 x 1.50inch

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      99W

                      Output Current - Output 1

                      7A

                      Output Current - Output 2

                      3A

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      Power Supply Output Type

                      Adjustable, Fixed

                      SVHC

                      To Be Advised

                      No. of Outputs

                      2Outputs

                      Output Voltage - Output 1

                      12V

                      Output Voltage - Output 2

                      5V

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Input Voltage VAC

                      88V AC to 132V AC, 176V AC to 264V AC

                      Product Range

                      PMT Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.