Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPJT-15V65WBAA
Newark Part No.52AH7461
Product RangePJT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $32.690 |
| 250+ | $30.260 |
Price for:Each
Minimum: 120
Multiple: 40
$3,922.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPJT-15V65WBAA
Newark Part No.52AH7461
Product RangePJT Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)63W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 115V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangePJT Series
SVHCTo Be Advised
Product Overview
PJT-15V65WBAA is a PJT open frame power supply. The single output products are designed with small standard industrial foot prints at 2” x 4”. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. The highly efficient convection cooling designs enable optimum thermal management for high power efficiency. It is certified for safety standard according to IEC/EN/UL 62368-1 and for EMI standard according to EN/BS EN 55032, class B. Application includes building, machine, factory automation, test and measurements.
- Input voltage range from 90 to 264VAC, rated output voltage is 15VDC
- Rated output current is 4.20A, output power is 63W
- Typical efficiency at 100% load is 87%(115VAC), 88.5% (230VAC)
- Open frame, JST connector
- Universal AC input voltage
- Low leakage current <lt/> 0.1mA
- High MTBF <gt/> 700,000 hrs as per telcordia SR-332
- Operating temperature range from -10°C to +70°C
- Dimension (L x W x H) is 4 x 2 x 1.18inch
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
PJT Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
63W
Power Supply Output Type
Fixed
Output Current - Output 1
4.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate