Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB1212EH-F00
Newark Part No.78AH8679
Product RangeFFB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.860 |
| 1620+ | $32.060 |
Price for:Each
Minimum: 540
Multiple: 54
$19,364.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB1212EH-F00
Newark Part No.78AH8679
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Flow Rate - Imperial150.33CFM
Bearing TypeBall Bearing
Air Flow - CFM150.33CFM
Flow Rate - Metric4.257m³/min
Noise Rating56.4dBA
Power Rating17.4W
Rated Speed4000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating1.45A
IP Rating-
Air Flow - m3/min4.257m³/min
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
120mm
Flow Rate - Imperial
150.33CFM
Air Flow - CFM
150.33CFM
Noise Rating
56.4dBA
Rated Speed
4000rpm
Current Rating
1.45A
Air Flow - m3/min
4.257m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
25.4mm
Bearing Type
Ball Bearing
Flow Rate - Metric
4.257m³/min
Power Rating
17.4W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate