Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612EH-ABF00
Newark Part No.78AH8571
Product RangeAFB Series
Your Part Number
Technical Datasheet
185 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.990 |
| 5+ | $12.750 |
| 10+ | $11.520 |
| 25+ | $10.570 |
| 50+ | $9.880 |
Price for:Each
Minimum: 1
Multiple: 1
$13.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612EH-ABF00
Newark Part No.78AH8571
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth25.4mm
Flow Rate - Imperial38.35CFM
Bearing TypeBall Bearing
Air Flow - CFM38.35CFM
Flow Rate - Metric1.086m³/min
Noise Rating46.5dBA
Power Rating4.56W
Rated Speed6800rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating380mA
IP Rating-
Air Flow - m3/min1.086m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
60mm
Flow Rate - Imperial
38.35CFM
Air Flow - CFM
38.35CFM
Noise Rating
46.5dBA
Rated Speed
6800rpm
Current Rating
380mA
Air Flow - m3/min
1.086m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Voltage Type
DC
External Depth
25.4mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.086m³/min
Power Rating
4.56W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate