Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0424VHN-R00
Newark Part No.77AH7417
Product RangeFFB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.240 |
| 1728+ | $13.100 |
Price for:Each
Minimum: 576
Multiple: 288
$9,354.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0424VHN-R00
Newark Part No.77AH7417
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Flow Rate - Imperial15.79CFM
Flow Rate - Metric0.447m³/min
Air Flow - CFM15.79CFM
Noise Rating45dBA
Power Rating2.4W
Rated Speed9500rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating100mA
IP Rating-
Air Flow - m3/min0.447m³/min
Product RangeFFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.447m³/min
Noise Rating
45dBA
Rated Speed
9500rpm
Current Rating
100mA
Air Flow - m3/min
0.447m³/min
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
28mm
Flow Rate - Imperial
15.79CFM
Air Flow - CFM
15.79CFM
Power Rating
2.4W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate