Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0612HA
Newark Part No.77AH7358
Product RangeEFB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.940 |
| 1890+ | $10.120 |
Price for:Each
Minimum: 630
Multiple: 315
$8,152.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0612HA
Newark Part No.77AH7358
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size60mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial18.01CFM
Air Flow - CFM18.01CFM
Flow Rate - Metric0.51m³/min
Noise Rating33dBA
Power Rating1.44W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min0.51m³/min
Product RangeEFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
18.01CFM
Noise Rating
33dBA
Rated Speed
4200rpm
Current Rating
120mA
Air Flow - m3/min
0.51m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
12VDC
External Depth
10mm
Flow Rate - Imperial
18.01CFM
Flow Rate - Metric
0.51m³/min
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
EFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate