Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0312MA-DF00
Newark Part No.70AH3067
Product RangeASB Series
Your Part Number
Technical Datasheet
955 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.730 |
| 5+ | $7.070 |
| 10+ | $6.400 |
| 25+ | $5.880 |
| 50+ | $5.500 |
| 100+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$7.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoASB0312MA-DF00
Newark Part No.70AH3067
Product RangeASB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size30mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial3.72CFM
Flow Rate - Metric0.105m³/min
Air Flow - CFM3.72CFM
Noise Rating23dBA
Power Rating720mW
Rated Speed9000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating60mA
IP Rating-
Air Flow - m3/min0.105m³/min
Product RangeASB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
30mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.105m³/min
Noise Rating
23dBA
Rated Speed
9000rpm
Current Rating
60mA
Air Flow - m3/min
0.105m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
10mm
Flow Rate - Imperial
3.72CFM
Air Flow - CFM
3.72CFM
Power Rating
720mW
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
ASB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate