Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoMB2HFQXFZ-42000-2
Newark Part No.82AH4598
Product RangeUtility+ Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $247.040 |
| 10+ | $233.760 |
| 25+ | $219.150 |
| 40+ | $208.530 |
| 80+ | $181.960 |
Price for:Each
Minimum: 1
Multiple: 1
$247.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoMB2HFQXFZ-42000-2
Newark Part No.82AH4598
Product RangeUtility+ Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2242
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity256GB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed550MB/s
Sequential Write Speed490MB/s
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeUtility+ Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
550MB/s
Random Read up to Speed
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Form Factor
M.2 2242
Memory Capacity
256GB
Encryption Type
Non-Encrypted
Sequential Write Speed
490MB/s
Random Write up to Speed
-
Operating Temperature Min
-40°C
Product Range
Utility+ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate