Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoCE64MGMYR-FD000-D
Newark Part No.37AC8476
Product RangeC670 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoCE64MGMYR-FD000-D
Newark Part No.37AC8476
Product RangeC670 Series
Technical Datasheet
Flash Memory Card TypeCompact Flash Card, Type I
Memory Capacity64GB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeC670 Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for CE64MGMYR-FD000-D
1 Product Found
Technical Specifications
Flash Memory Card Type
Compact Flash Card, Type I
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Memory Capacity
64GB
Operating Temperature Min
-40°C
Product Range
C670 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate