Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoCE16TFPHK-FD000-D
Newark Part No.37AC8465
Product RangeC400 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoCE16TFPHK-FD000-D
Newark Part No.37AC8465
Product RangeC400 Series
Technical Datasheet
Flash Memory Card TypeCompact Flash Card, Type I
Memory Capacity16GB
Product RangeC400 Series
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Should not be used on new designs
Notes
Should not be used on new designs
Technical Specifications
Flash Memory Card Type
Compact Flash Card, Type I
Product Range
C400 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2019)
Memory Capacity
16GB
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate