Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoCE04TMCCB-FD000-D
Newark Part No.37AC8454
Product RangeC500 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoCE04TMCCB-FD000-D
Newark Part No.37AC8454
Product RangeC500 Series
Technical Datasheet
Flash Memory Card TypeCompact Flash Card, Type I
Memory Capacity4GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeC500 Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for CE04TMCCB-FD000-D
1 Product Found
Technical Specifications
Flash Memory Card Type
Compact Flash Card, Type I
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Memory Capacity
4GB
Operating Temperature Min
-40°C
Product Range
C500 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate