New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Audio / Video Testing
                                                                                                  5. Video Pattern Generators & Analyzers
                                                                                                  Print Page

                                                                                                  82-18191

                                                                                                  Video Monitor, TFT LCD Touch Screen, 194 mm, 112 mm, 48 mm, 540 g

                                                                                                  DEFENDER SECURITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DEFENDER SECURITY 82-18191
                                                                                                  DEFENDER SECURITY 82-18191
                                                                                                  DEFENDER SECURITY 82-18191
                                                                                                  DEFENDER SECURITY 82-18191
                                                                                                  DEFENDER SECURITY 82-18191
                                                                                                  DEFENDER SECURITY 82-18191
                                                                                                  DEFENDER SECURITY 82-18191
                                                                                                  DEFENDER SECURITY 82-18191
                                                                                                  ManufacturerDEFENDER SECURITY
                                                                                                  Manufacturer Part No82-18191
                                                                                                  Newark Part No.18X3609
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  DEFENDER SECURITY
                                                                                                  ManufacturerDEFENDER SECURITY
                                                                                                  Manufacturer Part No82-18191
                                                                                                  Newark Part No.18X3609
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Monitor TypeTFT LCD Touch Screen
                                                                                                  External Height194mm
                                                                                                  External Width112mm
                                                                                                  External Depth48mm
                                                                                                  Weight540g
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  This multifunction tester is the perfect tool for any security/surveillance installer (note: IP camera video cannot be displayed on tester LCD). It not only lets you perform analog camera and monitor tests, but it also can perform IP camera connectivity tests. This tester also features a TDR function that locates the specific distance of cable faults from the tester. Now you can significantly reduce your installation time and save hours of labor field focusing cameras, testing network connections, setting up and testing PTZ protocols and settings, troubleshooting signal problems, and testing CAT5 cable connections with one, easy to use tester. The tester will send special signals to make the connected PoE port flicker at a special frequency, which will enable the installers to easily and quickly find the connected ethernet cable. This function can prevent mistakes with cable insertion, or disconnecting non-corresponding cables to artificially interrupt network connection. In digital IP surveillance applications, if the IP camera's address is not clear or forgotten, the device cannot be used. The IP address scan can quickly search the connected IP camera or other network device's IP address to solve the problem.

                                                                                                  • Switchable from HD 720p (1280/720) resolution to D1(850/480)
                                                                                                  • 30FPS with digital audio
                                                                                                  • Download to PC from integrated USB connector, or with micro SD card
                                                                                                  • Supports up to 32GB micro SD card (not included)
                                                                                                  • Viewing angle: 72 degrees
                                                                                                  • Frame rate: 30fps
                                                                                                  • Video format: AVI
                                                                                                  • Battery: Lithium-ion; 720mAH

                                                                                                  Technical Specifications

                                                                                                  Monitor Type

                                                                                                  TFT LCD Touch Screen

                                                                                                  External Width

                                                                                                  112mm

                                                                                                  Weight

                                                                                                  540g

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  External Height

                                                                                                  194mm

                                                                                                  External Depth

                                                                                                  48mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.