Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part No3084-E
Newark Part No.12AC6989
Product Range3084 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3084-E
Newark Part No.12AC6989
Product Range3084 Series
Shaft TypeThreaded Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StyleDouble Bar
Knob Diameter31.75mm
Product Range3084 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Plastic
Knob Diameter
31.75mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6.35mm
Knob / Dial Style
Double Bar
Product Range
3084 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate