Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part No1107
Newark Part No.78AC7847
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1107
Newark Part No.78AC7847
Technical Datasheet
Shaft TypeD Shaft
Shaft Diameter3.2mm
Knob MaterialThermoplastic Elastomer
Knob / Dial StyleRound with Indicator Line
Knob Diameter18.3mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
D Shaft
Knob Material
Thermoplastic Elastomer
Knob Diameter
18.3mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
3.2mm
Knob / Dial Style
Round with Indicator Line
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate