Print Page
20-3426-WH
Modular Connector, Keystone, White, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Cable Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATACOMM ELECTRONICS
Manufacturer Part No20-3426-WH
Newark Part No.52T9144
Product Range20-3426 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 4+ | $3.900 |
| 12+ | $3.700 |
Price for:Each
Minimum: 10
Multiple: 1
$39.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDATACOMM ELECTRONICS
Manufacturer Part No20-3426-WH
Newark Part No.52T9144
Product Range20-3426 Series
Technical Datasheet
Connector TypeModular
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat6
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeIDC / IDT
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range20-3426 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
High-performance jack features color-coded wiring labels for T568A and T568B data cables, and is UL listed.
- Color: White
- Sold individually
Technical Specifications
Connector Type
Modular
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
20-3426 Series
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat6
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate