New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Modular Connectors
                      4. Modular & Ethernet Connectors
                      Print Page

                      20-3425-BL

                      Modular Connector, Keystone, Blue, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Cable Mount

                      DATACOMM ELECTRONICS 20-3425-BL
                      DATACOMM ELECTRONICS 20-3425-BL
                      DATACOMM ELECTRONICS 20-3425-BL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDATACOMM ELECTRONICS
                      Manufacturer Part No20-3425-BL
                      Newark Part No.52T9147
                      Product Range20-3425 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      4+$2.560
                      12+$2.460
                      Price for:Each
                      Minimum: 10
                      Multiple: 1
                      $25.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDATACOMM ELECTRONICS
                      Manufacturer Part No20-3425-BL
                      Newark Part No.52T9147
                      Product Range20-3425 Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeModular
                      Modular Connector TypeRJ45 Jack
                      Port Configuration1 x 1 (Port)
                      GenderJack
                      No. of Contacts8Contacts
                      No. of Positions / Loaded Contacts (per Port)8P8C
                      No. of Positions8Positions
                      LAN CategoryCat5e
                      IP Rating-
                      Connector MountingCable Mount
                      Connector OrientationVertical
                      No. of Ports1Ports
                      Contact Termination TypeIDC / IDT
                      ShieldingUnshielded
                      MagneticsWithout Magnetics
                      Contact MaterialPhosphor Bronze
                      LEDsWithout LED
                      Light PipesWithout Light Pipe
                      Product Range20-3425 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      High-performance jack features color-coded wiring labels for T568A and T568B data cables, and is UL listed.

                      • Color: Blue
                      • Sold individually

                      Technical Specifications

                      Connector Type

                      Modular

                      Port Configuration

                      1 x 1 (Port)

                      No. of Contacts

                      8Contacts

                      No. of Positions

                      8Positions

                      IP Rating

                      -

                      Connector Orientation

                      Vertical

                      Contact Termination Type

                      IDC / IDT

                      Magnetics

                      Without Magnetics

                      LEDs

                      Without LED

                      Product Range

                      20-3425 Series

                      Modular Connector Type

                      RJ45 Jack

                      Gender

                      Jack

                      No. of Positions / Loaded Contacts (per Port)

                      8P8C

                      LAN Category

                      Cat5e

                      Connector Mounting

                      Cable Mount

                      No. of Ports

                      1Ports

                      Shielding

                      Unshielded

                      Contact Material

                      Phosphor Bronze

                      Light Pipes

                      Without Light Pipe

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.