Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoELB1P201N1
Newark Part No.55AC8211
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoELB1P201N1
Newark Part No.55AC8211
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Cadmium
Battery Capacity1.2Ah
External Diameter17.78mm
Battery Size Code4/5A
External Height43.18mm
Battery TerminalsConnector
Pack Quantity1
External Width-
External Depth-
Battery Type / Size4/5A
Weight1.2oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCCadmium
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.2Ah
Battery Size Code
4/5A
Battery Terminals
Connector
External Width
-
Battery Type / Size
4/5A
Battery IEC Code
-
Battery Compliance
-
SVHC
Cadmium
Battery Technology
Nickel Cadmium
External Diameter
17.78mm
External Height
43.18mm
Pack Quantity
1
External Depth
-
Weight
1.2oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT