Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCOMP-234
Newark Part No.60AC4565
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCOMP-234
Newark Part No.60AC4565
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeA
Battery TechnologyLithium Thionyl Chloride
External Diameter-
Battery Capacity2.75Ah
External Height-
Battery TerminalsConnector
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeA
Weight0.8oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
2.75Ah
Battery Terminals
Connector
External Width
-
Battery Type / Size
A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
A
External Diameter
-
External Height
-
Pack Quantity
1
External Depth
-
Weight
0.8oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate