Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANAHER CONTROLS
Manufacturer Part NoMCJR1S00
Newark Part No.50F2679
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,931.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1,931.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANAHER CONTROLS
Manufacturer Part NoMCJR1S00
Newark Part No.50F2679
Technical Datasheet
No. of Digits / Alpha8
Digit Height7.6mm
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Panel Cutout Height45.21mm
Panel Cutout Width90.93mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
The MCJR1S00 is a 8-digit Electronic Totalizing Counter with a full complement of powerful programmable features. MAXjr count 1 (115/230VAC, 50/60Hz) provides the flexibility needed for the most demanding item counting and length measurement applications. Its bidirectional operation, high contrast display with ± polarity indicator and reference preset function make it especially well suited for use as a position indicator. It offers friendly menu-driven programming with display prompting - sealed tactile response keys and add/subtract and quadrature counting modes - solid-state or contact input.
- Easy-to-use
- Calibrator scales input signal for display in engineering units
- Selectable decimal point positioning
- Non-volatile memory retains count and program during power loss
- Reference preset allows reset to a value other than zero
- Security locks for program and reset
- 0 to 50°C Operating temperature range
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
115VAC
Panel Cutout Height
45.21mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
7.6mm
Supply Voltage Max
230VAC
Panel Cutout Width
90.93mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate