
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $338.290 |
Product Information
Product Overview
The SSF212XPM12 is a 5bar compact external fitting Float Switch with single-level action and M12 electrical connection. The float switch is a horizontally mounted switch that is mounted externally in the side of the tank with a 1/2-inch NPT thread (can fit 1/2-inch BSP with thread sealing compound). The stem is manufactured in 304 grade and the float in 316 grade stainless steel for those liquids and environments that require the use of stainless steel and will work in liquids of SG 0.8 minimum. The switch action may be reversed by mounting the device with the orientation arrow pointing downwards, instead of the normal upwards direction.
- 80°C Temperature rating
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Stainless Steel
5bar
No SVHC (25-Jun-2020)
500mA
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
