Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS3-12-C
Newark Part No.03AH4923
Product RangeS3 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $24.570 |
10+ | $23.400 |
25+ | $22.830 |
50+ | $22.250 |
100+ | $21.680 |
Price for:Each
Minimum: 1
Multiple: 1
$24.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS3-12-C
Newark Part No.03AH4923
Product RangeS3 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Product RangeS3 Series
Relay MountingThrough Hole
Coil Resistance180ohm
Switching Current Max250mA
Switching Voltage Max120VDC
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPDT
Product Range
S3 Series
Coil Resistance
180ohm
Switching Voltage Max
120VDC
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
