Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLLF77YVP
Newark Part No.57AC6912
Product RangeLLF70 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.750 |
| 10+ | $66.480 |
Price for:Each
Minimum: 5
Multiple: 5
$363.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLLF77YVP
Newark Part No.57AC6912
Product RangeLLF70 Series
Technical Datasheet
Media TypeLiquid
Sensor Body MaterialPVDF (Polyvinylidene Fluoride)
Output Current600A
Process Connection Type-
Operating Pressure Max-
Housing MaterialPVDF (Polyvinylidene Fluoride)
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product RangeLLF70 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Media Type
Liquid
Output Current
600A
Operating Pressure Max
-
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
PVDF (Polyvinylidene Fluoride)
Process Connection Type
-
Housing Material
PVDF (Polyvinylidene Fluoride)
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
LLF70 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate