Print Page
PDU41001
Power Distribution, 8 Outlets, 120 V, 15 A, 112 mm, 433.1 mm, 3.7 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPDU41001
Newark Part No.38AH5281
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $550.950 |
Price for:Each
Minimum: 1
Multiple: 1
$550.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPDU41001
Newark Part No.38AH5281
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric112mm
External Width - Metric433.1mm
Cable Length - Metric3.7m
Length - Imperial4.41"
External Width - Imperial17.1"
Cable Length - Imperial12ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
433.1mm
Length - Imperial
4.41"
Cable Length - Imperial
12ft
SVHC
To Be Advised
Supply Voltage VAC
120V
Length - Metric
112mm
Cable Length - Metric
3.7m
External Width - Imperial
17.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate