Print Page
OL1000RTXL2U
Uninterruptible Power Supply (UPS), 8 Outlets, 1kVA / 900W, 150 V, 125 VAC, 7.4 min
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoOL1000RTXL2U
Newark Part No.38AH5199
Product RangeSmart App Online UPS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $985.950 |
Price for:Each
Minimum: 1
Multiple: 1
$985.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoOL1000RTXL2U
Newark Part No.38AH5199
Product RangeSmart App Online UPS Series
Technical Datasheet
No. of Outlets8Outlets
Capacity (VA / W)1kVA / 900W
Input Voltage AC Max150V
Output Voltage125VAC
Backup Time - Full Load7.4min
Product RangeSmart App Online UPS Series
Length16.9"
Width17"
Height3.5"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
8Outlets
Input Voltage AC Max
150V
Backup Time - Full Load
7.4min
Length
16.9"
Height
3.5"
Capacity (VA / W)
1kVA / 900W
Output Voltage
125VAC
Product Range
Smart App Online UPS Series
Width
17"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate