Print Page
M1100XL
Uninterruptible Power Supply (UPS), 6 Outlets, 1.1kVA / 880W, 150 V, 120 VAC, 10 min
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoM1100XL
Newark Part No.38AH5194
Product RangeMedical Grade UPS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $780.950 |
Price for:Each
Minimum: 1
Multiple: 1
$780.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoM1100XL
Newark Part No.38AH5194
Product RangeMedical Grade UPS Series
Technical Datasheet
No. of Outlets6Outlets
Capacity (VA / W)1.1kVA / 880W
Input Voltage AC Max150V
Output Voltage120VAC
Backup Time - Full Load10min
Product RangeMedical Grade UPS Series
Length17"
Width8.7"
Height6.7"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
6Outlets
Input Voltage AC Max
150V
Backup Time - Full Load
10min
Length
17"
Height
6.7"
Capacity (VA / W)
1.1kVA / 880W
Output Voltage
120VAC
Product Range
Medical Grade UPS Series
Width
8.7"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate