EC350G
Uninterruptible Power Supply (UPS), ITE, 8 Outlets, 350VA / 225W, 120 V, 120 V
Product Information
Product Overview
The CyberPower Ecologic UPS Series EC350G uninterruptible power supply (UPS) safeguards PCs and other electronics from blackouts, brownouts, surges, spikes, sags, and other power abnormalities. Its composite integrated circuitry offers advanced lightning protection. Patented GreenPower UPST advanced circuitry reduces UPS energy costs and is an ENERGY STAR listed product. The CyberPower EC350G features ECO technology with three surge protected ECO outlets. When ECO mode is on and the battery backup detects that your computer is off (or in Sleep mode), computer peripherals connected to the ECO outlets will be turned off (USB connection required). This provides additional reductions in power usage and greater energy savings.The EC350G unit has a capacity of 350VA/255Watts, eight (8) NEMA 5-15R receptacles, including, 3 ECO mode outlets, and two (2) widely-spaced outlets to accommodate transformer-based plugs. Its compact design allows for horizontal or vertical placement, or it can be mounted on a wall. This UPS has a 12-volt maintenance-free sealed lead acid battery. Protection for phone/network (RJ11) is also included. EMI/RFI filters increase the immunity of the load to disturbances and surges.A HID compliant USB port provides connectivity to the EC350G.
Technical Specifications
ITE
350VA / 225W
120V
-
150mm
To Be Advised
8Outlets
120V
-
269mm
79mm
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate