Print Page
CSP105U
USB Charger Receptacle, 125 V, 2 Ports, USB Type A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCSP105U
Newark Part No.38AH5169
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.950 |
Price for:Each
Minimum: 12
Multiple: 12
$239.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCSP105U
Newark Part No.38AH5169
Technical Datasheet
Product Range-
Current Rating-
Voltage Rating VAC125V
USB Standard-
No. of USB Ports2 Ports
USB Connector TypeUSB Type A
No. of Outlets1 Outlet
Connector ColourBlack
Connector MountingDesktop
SVHCTo Be Advised
Technical Specifications
Product Range
-
Voltage Rating VAC
125V
No. of USB Ports
2 Ports
No. of Outlets
1 Outlet
Connector Mounting
Desktop
Current Rating
-
USB Standard
-
USB Connector Type
USB Type A
Connector Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate