Print Page
CP1500AVRLCD
Uninterruptible Power Supply (UPS), ITE, 12 Outlets, 1.5kVA / 900W, 142 V, 120 V, 3 min
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP1500AVRLCD
Newark Part No.74R7554
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP1500AVRLCD
Newark Part No.74R7554
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets12Outlets
Capacity (VA / W)1.5kVA / 900W
Input Voltage AC Max142V
Output Voltage120V
Backup Time - Full Load3min
Product Range-
Length338mm
Width100mm
Height249mm
SVHCTo Be Advised
Product Overview
- Mini-tower UPS with line interactive topology
- Runtime (half/full): 12 minutes / 3 minutes
- NEMA 5-15P, 6ft cord
- 12 (6 surge, 6 surge + battery backup) outlets
- USB, Serial communication
- Ethernet, coaxial data line protection
- PowerPanel® personal management software
- ENERGY STAR® qualified
- Three-Year Warranty
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.5kVA / 900W
Output Voltage
120V
Product Range
-
Width
100mm
SVHC
To Be Advised
No. of Outlets
12Outlets
Input Voltage AC Max
142V
Backup Time - Full Load
3min
Length
338mm
Height
249mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate