Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUSTOM COMPUTER SERVICES
Manufacturer Part No53505-852
Newark Part No.18X2314
Technical Datasheet
No Longer Available
Product Information
ManufacturerCUSTOM COMPUTER SERVICES
Manufacturer Part No53505-852
Newark Part No.18X2314
Technical Datasheet
IC Product TypeDebugger / Programmer
Silicon Family Name-
Core ArchitecturePIC, dsPIC
Core Sub-Architecture-
Kit ContentsICD-U64 In-Circuit Programmer/Debugger
FeaturesPower a board at 5.0V, USB Bus
Product Range-
SVHCTo Be Advised
Technical Specifications
IC Product Type
Debugger / Programmer
Core Architecture
PIC, dsPIC
Kit Contents
ICD-U64 In-Circuit Programmer/Debugger
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Power a board at 5.0V, USB Bus
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate