Print Page
P783F-Q24-S15-S
DC-DC CONVERTER, 15V, 3A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoP783F-Q24-S15-S
Newark Part No.13AJ1229
Product RangeP783F-S Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCUI
Manufacturer Part NoP783F-Q24-S15-S
Newark Part No.13AJ1229
Product RangeP783F-S Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
No. of Outputs1 Output
Output Power Max45W
Output Voltage Nom15V
Output Current Max3A
Output Current Max3A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Input Voltage DC Min19V
Input Voltage DC Max36V
Depth30.6mm
Width5.8mm
Height12.5mm
Product RangeP783F-S Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
15V
Output Current Max
3A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Width
5.8mm
Product Range
P783F-S Series
DC / DC Converter Type
SIP
Output Power Max
45W
Output Current Max
3A
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
19V
Depth
30.6mm
Height
12.5mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate