New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Print Page

                      291V1022F624AB

                      OPTICAL ENCODER, 6PPR, QUADRATURE, TH ROHS COMPLIANT: YES

                      CTS 291V1022F624AB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCTS
                      Manufacturer Part No291V1022F624AB
                      Newark Part No.60AJ4848
                      Product Range291
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerCTS
                      Manufacturer Part No291V1022F624AB
                      Newark Part No.60AJ4848
                      Product Range291
                      Technical Datasheet

                      Data Sheet

                      Encoder TechnologyOptical
                      Encoder TypeIncremental
                      Encoder Resolution6PPR
                      No. of Detents24 Detents
                      OrientationVertical
                      Push SwitchWith Momentary Push Switch
                      Encoder OutputQuadrature
                      Encoder MountingThrough Hole
                      Product Range291
                      Rotational Speed Max30rpm
                      Rotational Life Cycles1000000
                      No. of Channels2Channels
                      Shaft TypeFlatted End
                      Shaft Length17.4mm
                      Shaft Diameter6.35mm
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IP RatingIP50
                      TerminationSolder Pin
                      SVHCTo Be Advised

                      Technical Specifications

                      Encoder Technology

                      Optical

                      Encoder Resolution

                      6PPR

                      Orientation

                      Vertical

                      Encoder Output

                      Quadrature

                      Product Range

                      291

                      Rotational Life Cycles

                      1000000

                      Shaft Type

                      Flatted End

                      Shaft Diameter

                      6.35mm

                      Supply Voltage Max

                      5.25V

                      Operating Temperature Max

                      85°C

                      Termination

                      Solder Pin

                      Encoder Type

                      Incremental

                      No. of Detents

                      24 Detents

                      Push Switch

                      With Momentary Push Switch

                      Encoder Mounting

                      Through Hole

                      Rotational Speed Max

                      30rpm

                      No. of Channels

                      2Channels

                      Shaft Length

                      17.4mm

                      Supply Voltage Min

                      4.75V

                      Operating Temperature Min

                      -40°C

                      IP Rating

                      IP50

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.