Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part NoLT5045
Newark Part No.38X5606
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.390 |
| 25+ | $10.620 |
| 50+ | $10.060 |
| 100+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$12.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLT5045
Newark Part No.38X5606
Technical Datasheet
Conduit Configuration45 Degree
Trade Size1/2"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Zinc Electroplate
External Length63.5mm
IP / NEMA Rating-
Product Range-
Technical Specifications
Conduit Configuration
45 Degree
Conduit Material
Malleable Iron
External Length
63.5mm
Product Range
-
Trade Size
1/2"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate