Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part NoLB68SS
Newark Part No.44X7046
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,056.350 |
| 5+ | $958.410 |
| 10+ | $923.430 |
| 25+ | $895.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1,056.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLB68SS
Newark Part No.44X7046
Technical Datasheet
Conduit Body TypeLB
Trade Size2"
Internal Volume-
Conduit MaterialStainless Steel
Conduit Colour-
External Length266.7mm
External Width79.5mm
External Height85.85mm
Product Range-
Technical Specifications
Conduit Body Type
LB
Internal Volume
-
Conduit Colour
-
External Width
79.5mm
Product Range
-
Trade Size
2"
Conduit Material
Stainless Steel
External Length
266.7mm
External Height
85.85mm
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate