New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Transformers
                                                                                                    3. Instrument Transformers
                                                                                                    4. Current Transformers
                                                                                                    Print Page

                                                                                                    7SHT-101

                                                                                                    Current Transformer, Non-ANSI Rated Window Type, 100:5, Class 2, 2.5 VA, 63.5 mm, 50Hz to 400Hz

                                                                                                    CROMPTON - TE CONNECTIVITY
                                                                                                    CROMPTON - TE CONNECTIVITY 7SHT-101
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerCROMPTON - TE CONNECTIVITY
                                                                                                    Manufacturer Part No7SHT-101
                                                                                                    Newark Part No.42M4025
                                                                                                    Product Range7SHT Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$91.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $91.32
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CROMPTON - TE CONNECTIVITY
                                                                                                    ManufacturerCROMPTON - TE CONNECTIVITY
                                                                                                    Manufacturer Part No7SHT-101
                                                                                                    Newark Part No.42M4025
                                                                                                    Product Range7SHT Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    CT ConstructionNon-ANSI Rated Window Type
                                                                                                    Input Current100A
                                                                                                    Current Ratio100:5
                                                                                                    Turns Ratio100:5
                                                                                                    Frequency Min50Hz
                                                                                                    Accuracy ClassClass 2
                                                                                                    Frequency Max400Hz
                                                                                                    Power Rating2.5VA
                                                                                                    Window Diameter63.5mm
                                                                                                    Frequency Range50Hz to 400Hz
                                                                                                    Transformer MountingBracket Mount
                                                                                                    Transformer TerminalsStud
                                                                                                    Transformer ApplicationsMetering & Cross Current Compensation
                                                                                                    Primary Current100A
                                                                                                    Secondary Current Nom5A
                                                                                                    Product Range7SHT Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial

                                                                                                    Technical Specifications

                                                                                                    CT Construction

                                                                                                    Non-ANSI Rated Window Type

                                                                                                    Current Ratio

                                                                                                    100:5

                                                                                                    Frequency Min

                                                                                                    50Hz

                                                                                                    Frequency Max

                                                                                                    400Hz

                                                                                                    Window Diameter

                                                                                                    63.5mm

                                                                                                    Transformer Mounting

                                                                                                    Bracket Mount

                                                                                                    Transformer Applications

                                                                                                    Metering & Cross Current Compensation

                                                                                                    Secondary Current Nom

                                                                                                    5A

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Input Current

                                                                                                    100A

                                                                                                    Turns Ratio

                                                                                                    100:5

                                                                                                    Accuracy Class

                                                                                                    Class 2

                                                                                                    Power Rating

                                                                                                    2.5VA

                                                                                                    Frequency Range

                                                                                                    50Hz to 400Hz

                                                                                                    Transformer Terminals

                                                                                                    Stud

                                                                                                    Primary Current

                                                                                                    100A

                                                                                                    Product Range

                                                                                                    7SHT Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.