Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No5RL-101
Newark Part No.31M3604
Product Range5RL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $56.790 |
Price for:Each
Minimum: 1
Multiple: 1
$56.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No5RL-101
Newark Part No.31M3604
Product Range5RL Series
Technical Datasheet
Input Current100A
CT ConstructionNon-ANSI Rated Window Type
Turns Ratio100:5
Current Ratio100:5
Frequency Min50Hz
Accuracy ClassClass 2
Power Rating2VA
Frequency Max400Hz
Window Diameter40mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current100A
Secondary Current Nom5A
Product Range5RL Series
SVHCTo Be Advised
Product Overview
The 5RL-101 is a 2VA Current Transformer with 100:5 current ratio and ±2% at 60Hz accuracy. It is generally suitable for use with ammeters, wattmeter's and cross current compensation.
Applications
Test & Measurement, Industrial
Technical Specifications
Input Current
100A
Turns Ratio
100:5
Frequency Min
50Hz
Power Rating
2VA
Window Diameter
40mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Non-ANSI Rated Window Type
Current Ratio
100:5
Accuracy Class
Class 2
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
100A
Product Range
5RL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate