Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No2RL-500
Newark Part No.09J4233
Product Range2RL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.580 |
Price for:Each
Minimum: 1
Multiple: 1
$89.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No2RL-500
Newark Part No.09J4233
Product Range2RL Series
Technical Datasheet
Input Current50A
CT ConstructionNon-ANSI Rated Window Type
Current Ratio50:5
Turns Ratio50:5
Frequency Min50Hz
Accuracy ClassClass 4
Power Rating1VA
Frequency Max400Hz
Window Diameter26.7mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current50A
Secondary Current Nom5A
Product Range2RL Series
SVHCTo Be Advised
Product Overview
The 2RL-500 is a 50A Current Transformer comes with brass studs #8-32 UNC terminals, an one flat washer, a lock-washer and regular nut. The flexible leads are approved by UL 1015 105°C and CSA standards. SHT and SFT case styles also available as SHL and SFL with leads.
- 600V, 10kV BIL Full wave insulation level
Applications
Metering, Test & Measurement
Technical Specifications
Input Current
50A
Current Ratio
50:5
Frequency Min
50Hz
Power Rating
1VA
Window Diameter
26.7mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
50:5
Accuracy Class
Class 4
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
50A
Product Range
2RL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate