Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No252-PVUU-PQBX-C7-EB
Newark Part No.44Y9823
Product Range252 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $248.120 |
Price for:Each
Minimum: 1
Multiple: 1
$248.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No252-PVUU-PQBX-C7-EB
Newark Part No.44Y9823
Product Range252 Series
Technical Datasheet
Product Range252 Series
Contact Configuration-
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC120V
Relay TerminalsWire Leaded
Contact Voltage VDC24V
Supply Voltage Max-
Current Monitoring Range Min-
Current Monitoring Range Max-
Power Consumption-
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Product Range
252 Series
Contact Current
5A
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Current Monitoring Range Min
-
Power Consumption
-
SVHC
To Be Advised
Contact Configuration
-
Relay Mounting
DIN Rail
Relay Terminals
Wire Leaded
Supply Voltage Max
-
Current Monitoring Range Max
-
Approvals & Standards
CSA, UL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate