
Quantity | Price |
---|---|
1+ | $71.280 |
Product Information
Product Overview
CX6PT25 is a 25 piece 3/8" drive pass-Thru⢠X6⢠standard spline mechanics tool set. The Crescent X6⢠Pass-Thru⢠ratchet and sockets set provides the user with the innovation of the X6 design in the box end, allowing user to grip 6 different types of fasteners. Discover the convenience of pass-thru sockets that functionally replace one deep and one standard socket, and access restricted fasteners with the low-profile ratchet and socket combinations. This set includes the following sizes 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 17mm, 18mm, 19mm, 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", and 7/8". The set also features a 3/8" drive bit adapter socket turning the ratchet into a bit driver.
- Pass-Thru⢠socket and ratchet system eliminates the need for deep sockets
- Fits six fastener types Hex, Square, 12 pt., E-TorxĀ®, Rounded Hex, and Spline
- Ratchet has just a 5° swing arc, so it can turn fasteners in very tight spaces
- Up to 50% thinner than standard ratchets to give user greater access
- Up to 40% stronger than standard ratchets, black oxide finish, alloy steel material
- Pass-Thru⢠system works over any length threaded rod, where normal ratchets and sockets won't fit
- Meets or exceeds ANSI and ASME specifications, full Lifetime warranty, spline drive type
- 3/8inch drive tang size, 72 tooth count, SAE/metric, 7/8inch set size range max
- Standard length format and ratchet handle type, 3/8inch min set size range
- Alloy steel material
Technical Specifications
25 Pcs of 3/8" Drive Ratchet, Adapter, SAE & Metric Sockets, #1 Phillips, 5/32", 7/32" Slotted Bits
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate