
Quantity | Price |
---|---|
1+ | $43.910 |
Product Information
Product Overview
CSWS14MM12 is a 12 piece 1/4" drive 6 point metric mechanics tool set. This 12-piece professional tool set contains a heavy duty 1/4" drive 60-tooth ratchet featuring a compact teardrop-shaped head for getting into limited-access spaces and long, balanced handles for better leverage and control. And a 3-inch extension bar with twelve 1/4" drive six point off-corner loading sockets, which help prevent the rounding of fasteners and supply a secure fit. Also included is a convenient heavy-duty blow mold case for easily keeping your tools organized and portable. This tool in this industrial quality tool set meet stringent new ANSI and ASME specifications and come with a full satisfaction guarantee.
- 60-tooth ratchet requires only a 6-degree swing arc to turn a fastener
- Teardrop ratchet head for improved access
- Quick release design allows for rapid socket removal
- Sockets feature off-corner loading technology to virtually eliminate fastener rounding
- Manufactured from chrome alloy steel for better strength and longer tool life
- Includes blow mold case for storage and organization
- Full lifetime warranty
- Set size range from 5mm to 14mm
- Meets or exceeds ASME and ANSI specifications
Contents
1/4" drive 6 point standard metric socket 5mm (CDS12N), 1/4" drive 6 point standard metric socket 6mm (CDS13N), 1/4" drive 6 point standard metric socket 7mm (CDS14N), 1/4" drive 6 point standard metric socket 8mm (CDS15N), 1/4" drive 6 point standard metric socket 9mm (CDS16N), 1/4" drive 6 point standard metric socket 10mm (CDS17N), 1/4" drive 6 point standard metric socket 11mm (CDS18N), 1/4" drive 6 point standard metric socket (CDS19N), 1/4" drive 6 point standard metric socket (CDS20N).
Technical Specifications
1/4" Drive 5/6/7/8/9/10/11/12/13/14mm 6 Point Standard Metric Sockets, 6" Ratchet, 3" Extension
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate